Reference Only

IXBX55N300

IGBTs .

Manufacturer:

Mfr Part:
IXBX55N300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-PLUS-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max3 kV
Collector-Emitter Saturation Voltage3.2 V
Maximum Gate Emitter Voltage- 25 V, 25 V
Continuous Collector Current at 25 C130 A
Pd - Power Dissipation625 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Continuous Collector Current Ic Max600 A
Gate-Emitter Leakage Current200 nA
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.42$30,726.00
Need more?