Reference Only

IXBOD2-32RD

Diode Modules 3200V 1.4A RMS Breakover Diode RD Package.

Manufacturer:

Mfr Part:
IXBOD2-32RD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleThrough Hole
Package / CaseBOD-2
Vr - Reverse Voltage6 kV
If - Forward Current200 mA
TypeBreakover Diode Module
ConfigurationSingle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
PackagingTube
Height19 mm
Length54.5 mm
Product TypeDiode Modules
ProductDiode Modules
SubcategoryDiscrete and Power Modules
Width7.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.97$2,099.40
Need more?