Reference Only
IXBOD2-15R
Diode Modules 1500V 1.4A RMS Breakover Diode R Package.
Datasheet
IXBOD2-15R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Through Hole | |
| Package / Case | BOD-2 | |
| Vr - Reverse Voltage | 6 kV | |
| If - Forward Current | 1.25 A | |
| Type | Breakover Diode Module | |
| Configuration | Single | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Series | IXBOD2-15 | |
| Packaging | Bulk | |
| Height | 19 mm | |
| Length | 54.5 mm | |
| Product Type | Diode Modules | |
| Product | Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.71 | $1,574.20 |
Need more?