Reference Only

IXBOD1-13R

Obsolete
Sidacs 1 Amps 1300V

Manufacturer:

Mfr Part:
IXBOD1-13R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySidacs
SeriesIXBOD1-13
Breakover Voltage VBO1.3 kV
Breakover Current IBO Max15 mA
Non Repetitive On-State Current200 A
Off-State Leakage Current @ VDRM IDRM100 uA
Holding Current Ih Max30 mA
On-State Voltage3.4 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
PackagingBulk
Current Rating1.25 A
Product TypeSidacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?