Reference Only
IXBOD1-09
Obsolete
Sidacs 1 Amps 900V
Datasheet
IXBOD1-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Sidacs | |
| Series | IXBOD1-09 | |
| Breakover Voltage VBO | 900 V | |
| Breakover Current IBO Max | 15 mA | |
| Non Repetitive On-State Current | 200 A | |
| Off-State Leakage Current @ VDRM IDRM | 20 uA | |
| Holding Current Ih Max | 30 mA | |
| On-State Voltage | 1.7 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Current Rating | 900 mA | |
| Product Type | Sidacs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?