Reference Only

IXBF50N360

Obsolete
IGBTs 3600V/70A Reverse Conducting IGBT

Manufacturer:

Mfr Part:
IXBF50N360

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseISOPLUS i4-PAC-3
Mounting StyleThrough Hole
Height21.34 mm
Length20.29 mm
Product TypeIGBTs
SubcategoryTransistors
TradenameBIMOSFET
Width5.21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?