Reference Only

IXA4IF1200TC

IGBTs XPT IGBT Copack.

Manufacturer:

Mfr Part:
IXA4IF1200TC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD3PAK-3 (TO-268-3)
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.8 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C9 A
Pd - Power Dissipation45 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIXA4IF1200
PackagingTube
Continuous Collector Current Ic Max5 A
Gate-Emitter Leakage Current500 nA
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT
Part # AliasesIXA4IF1200TC-TUB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.92$1,476.00
$4.37$2,228.70
$3.93$4,008.60
Need more?
Contact Us