Reference Only

IXA220I650NA

Obsolete
IGBT Modules XPT Single IGBT

Manufacturer:

Mfr Part:
IXA220I650NA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
Package / CaseSOT-227-4
Mounting StyleScrew Mount
TechnologySi
PackagingTube
Height12.22 mm
Length31.88 mm
Product TypeIGBT Modules
SeriesIXA220I650NA
SubcategoryDiscrete and Power Modules
TradenameXPT
Width25.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?