Reference Only
IXA20RG1200DHGLB-TRR
IGBT Modules XPT IGBT Phaseleg ISOPLUS.
Datasheet
IXA20RG1200DHGLB-TRR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 1.2 kV | |
| Collector-Emitter Saturation Voltage | 1.8 V | |
| Continuous Collector Current at 25 C | 32 A | |
| Gate-Emitter Leakage Current | 500 nA | |
| Pd - Power Dissipation | 125 W | |
| Package / Case | SMPD-9 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Maximum Gate Emitter Voltage | 20 V | |
| Mounting Style | SMD/SMT | |
| Product Type | IGBT Modules | |
| Series | IXA20RG1200DHGLB | |
| Subcategory | IGBTs | |
| Technology | Si | |
| Tradename | XPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.62 | $1,924.00 | |
| $8.56 | $3,424.00 | |
| $8.00 | $8,000.00 |
Need more?