Reference Only

IX6611T

Obsolete
Gate Drivers IGBT Gate Driver

Manufacturer:

Mfr Part:
IX6611T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductIGBT, MOSFET Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current10 A
Supply Voltage - Min13 V
Supply Voltage - Max25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX6611
PackagingTube
Operating Supply Current15 mA
Product TypeGate Drivers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?