Reference Only

IX4428NETR

New Product
Gate Drivers Dual inverting and non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL.

Manufacturer:

Mfr Part:
IX4428NETR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductGate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current1.5 A
Supply Voltage - Min4.5 V
Supply Voltage - Max30 V
ConfigurationNon-Inverting
Rise Time10 ns
Fall Time8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4428
PackagingReel
Logic TypeCMOS, TTL
Maximum Turn-Off Delay Time60 ns
Maximum Turn-On Delay Time60 ns
Product TypeGate Drivers
Propagation Delay - Max60 ns
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.687$1,374.00
$0.66$2,640.00
Need more?