Reference Only

IX4427NE

New Product
Gate Drivers Dual non-inverting low side driver, 1.5A, SOIC 8L with exposed pad TUBE.

Manufacturer:

Mfr Part:
IX4427NE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductGate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current1.5 A
Supply Voltage - Min4.5 V
Supply Voltage - Max30 V
ConfigurationNon-Inverting
Rise Time10 ns
Fall Time8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4427
PackagingTube
Logic TypeCMOS, TTL
Maximum Turn-Off Delay Time60 ns
Maximum Turn-On Delay Time60 ns
Product TypeGate Drivers
Propagation Delay - Max60 ns
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$78.00
$0.75$225.00
$0.721$360.50
$0.689$689.00
$0.67$1,675.00
$0.654$3,270.00
Need more?