Reference Only
IX4426NETR
New Product
Gate Drivers Dual inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL.
Datasheet
IX4426NETR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | Gate Drivers | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Number of Drivers | 2 Driver | |
| Number of Outputs | 2 Output | |
| Output Current | 1.5 A | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 30 V | |
| Configuration | Inverting | |
| Rise Time | 10 ns | |
| Fall Time | 8 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | IX4426 | |
| Packaging | Reel | |
| Logic Type | CMOS, TTL | |
| Maximum Turn-Off Delay Time | 60 ns | |
| Maximum Turn-On Delay Time | 60 ns | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 60 ns | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $1,200.00 |
Need more?