Reference Only

IX4424NG

Gate Drivers Dual High-Speed Low-Side Gate Driver.

Manufacturer:

Mfr Part:
IX4424NG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current3 A
Supply Voltage - Min4.5 V
Supply Voltage - Max30 V
Rise Time60 ns
Fall Time60 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4424
PackagingTube
Logic TypeCMOS, TTL
Maximum Turn-Off Delay Time75 ns
Maximum Turn-On Delay Time75 ns
Operating Supply Current1 mA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.671$671.00
$0.652$1,630.00
$0.637$3,185.00
Need more?
Contact Us