Reference Only

IX4424G

Obsolete
Gate Drivers 3A 8-Pin DIP Ultrafast MOSFET Drv

Manufacturer:

Mfr Part:
IX4424G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current3 A
Supply Voltage - Min4.5 V
Supply Voltage - Max30 V
Rise Time60 ns
Fall Time60 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4424
PackagingTube
Logic TypeCMOS, TTL
Maximum Turn-Off Delay Time75 ns
Maximum Turn-On Delay Time75 ns
Operating Supply Current1 mA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?