Reference Only
IX4352NEAUTR
New Product
Gate Drivers .
Datasheet
IX4352NEAUTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | Gate Drivers | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Number of Drivers | 6 Driver | |
| Number of Outputs | 6 Output | |
| Output Current | 9 A | |
| Supply Voltage - Min | 13 V | |
| Supply Voltage - Max | 25 V | |
| Configuration | Non-Inverting | |
| Rise Time | 10 ns | |
| Fall Time | 10 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | IX4352NEAU | |
| Packaging | Reel | |
| Logic Type | CMOS, TTL | |
| Maximum Turn-Off Delay Time | 125 ns | |
| Maximum Turn-On Delay Time | 125 ns | |
| Operating Supply Current | 19 mA | |
| Output Voltage | 4.6 V | |
| Product Type | Gate Drivers | |
| Rds On - Drain-Source Resistance | 2 Ohms | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $4,700.00 |
Need more?