Reference Only

IX4352NE

Gate Drivers 9A Low Side SiC MOSFET & IGBT Driver, 16-Pin SOIC.

Manufacturer:

Mfr Part:
IX4352NE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductGate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Drivers6 Driver
Number of Outputs3 Output
Output Current9 A
Supply Voltage - Min13 V
Supply Voltage - Max25 V
ConfigurationNon-Inverting
Rise Time10 ns
Fall Time10 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4352NE
PackagingTube
Logic TypeCMOS, TTL
Maximum Turn-Off Delay Time125 ns
Maximum Turn-On Delay Time125 ns
Operating Supply Current19 mA
Product TypeGate Drivers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySiC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$1,810.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com