Reference Only
IX3407BTR
New Product
Galvanically Isolated Gate Drivers Isolated Gate Driver, 7A, SOIC-8.
Datasheet
IX3407BTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Galvanically Isolated Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-WB-8 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 2.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Pd - Power Dissipation | 1.25 W | |
| Propagation Delay - Max | 261 ns | |
| Rise Time | 10 ns | |
| Fall Time | 10 ns | |
| Packaging | Reel | |
| Maximum Turn-Off Delay Time | 261 ns | |
| Maximum Turn-On Delay Time | 247 ns | |
| Moisture Sensitive | Yes | |
| Number of Drivers | 2 | |
| Number of Outputs | 2 Output | |
| Operating Supply Current | 11.6 mA | |
| Output Current | 7 A | |
| Product | IGBT Gate Drivers | |
| Rds On - Drain-Source Resistance | 1.4 Ohms | |
| Shutdown | Shutdown | |
| Supply Voltage - Max | 17 V | |
| Supply Voltage - Min | 3.1 V | |
| Technology | Si, SiC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $1,250.00 | |
| $1.13 | $2,260.00 | |
| $1.10 | $5,500.00 |
Need more?