Reference Only

ITV9550L4045FMR

New Product
Battery Management ITV 9.5*5.0mm 40V 45A.

Manufacturer:

Mfr Part:
ITV9550L4045FMR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBattery Management
ProductBattery Protectors
Battery TypeLithium-ion
Output Current45 A
Operating Supply Voltage40 V
Mounting StyleSMD/SMT
PackagingReel
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 10 C
Product TypeBattery Management
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.07$5,070.00
Need more?
Contact Us