Reference Only

ITS41FV1ST

Tactile Switches .

Manufacturer:

Mfr Part:
ITS41FV1ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorRed, Blue
Lamp TypeLED
Mounting StylePCB Mount
Mounting DirectionVertical
ActuatorRound
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleThrough Hole
Length7.2 mm
Width6.4 mm
Height3.45 mm
SeriesITS
Life50000 Cycles
PackagingTray
Actuator MaterialPolyamide (PA)
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.00$3,000.00
$2.80$7,280.00
Need more?