Reference Only
ITS31FR1ST
Tactile Switches .
Datasheet
ITS31FR1ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Red, Green | |
| Lamp Type | LED | |
| Mounting Style | PCB Mount | |
| Mounting Direction | Right Angle | |
| Actuator | Round | |
| Operating Force | 1.6 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Contact Form | SPST | |
| Termination Style | Through Hole | |
| Length | 7 mm | |
| Width | 6.8 mm | |
| Height | 3.3 mm | |
| Series | ITS | |
| Life | 50000 Cycle | |
| Packaging | Tray | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 140 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $735.00 | |
| $5.24 | $1,467.20 |
Need more?