Reference Only

ITS30FR2ST

Tactile Switches .

Manufacturer:

Mfr Part:
ITS30FR2ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Mounting StylePCB Mount
Mounting DirectionRight Angle
ActuatorRound
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleThrough Hole
Length8.3 mm
Width9.7 mm
Height7 mm
SeriesITS
Life50000 Cycles
PackagingTray
Actuator MaterialPolyamide (PA)
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting MethodRight Angle
Mounting TypeRight Angle
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.09$1,018.00
$5.04$3,024.00
$4.83$4,830.00
$4.51$11,726.00
Need more?