Reference Only

ITS23FR1ST

Tactile Switches Rt. Angle thru-hole Yllw/Grn LED, no cap.

Manufacturer:

Mfr Part:
ITS23FR1ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorGreen, Yellow
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionRight Angle
Stem Height2.5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Power Rating75 mW
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length7 mm
Width6.8 mm
Height5.95 mm
SeriesITS
Life50000 Cycle
PackagingTray
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
TypeTactile

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 140 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.99$558.60
Need more?