Reference Only

ITC137P

Obsolete
Transistor Output Optocouplers 350V 120mA Integrated

Manufacturer:

Mfr Part:
ITC137P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypePhotodarlington
Current Transfer Ratio - Min33 %
If - Forward Current5 mA
Vf - Forward Voltage1.4 V
Maximum Collector Emitter Voltage40 V
Maximum Collector Current120 mA
Maximum Collector Emitter Saturation Voltage1.5 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation500 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesITC137
PackagingTube
Current Transfer Ratio33 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?