Reference Only
ILS TB180 40
End of Life
Tactile Switches 180gf, Blue LED 6.0x6.0x8.8mm, THT
Datasheet
ILS TB180 40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Series | ILS | |
| Product | Tactile Switches | |
| Packaging | Bulk | |
| Actuator | Rectangular | |
| Contact Form | SPST | |
| Current Rating | 100 mA | |
| IP Rating | IP40 | |
| Illuminated | Illuminated | |
| Illumination Color | Blue | |
| Lamp Type | LED | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Operating Force | 180 gf | |
| Power Rating | 120 mW | |
| Product Type | Tactile Switches | |
| Stem Height | 8.5 mm | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Solder Pin | |
| Travel | 0.25 mm | |
| Type | Tactile | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | ILSTB18040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?