Reference Only

ILS TA180 40

End of Life
Tactile Switches 180gf, Blue LED 6.1x6.7x7.2mm, THT

Manufacturer:

Mfr Part:
ILS TA180 40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
SeriesILS
ProductTactile Switches
PackagingBulk
ActuatorRectangular
ColorBlack
Contact FormSPST
Current Rating100 mA
Ground TerminalNo
Height7.2 mm
IP RatingIP40
IlluminatedIlluminated
Illumination ColorBlue
Lamp TypeLED
Length6 mm
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting DirectionStraight
Mounting StyleThrough Hole
Operating Force180 gf
Power Rating120 mW
Product TypeTactile Switches
Stem Height7.2 mm
SubcategorySwitches
Switch FunctionOFF - (ON)
Termination StyleSolder Pin
Travel0.25 mm
TypeTactile
Voltage Rating DC30 VDC
Width6.1 mm
Part # AliasesILSTA18040

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?