HTZ280H32K IXYS

HTZ280H32K

Obsolete
Diode Modules 6 Amps 32000V

Manufacturer:

Mfr Part:
HTZ280H32K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseHTZ
Vr - Reverse Voltage32 kV
TypeSwitching Diode
Vf - Forward Voltage23 V
TechnologySi
PackagingBox
Height47 mm
Length382 mm
Pin Count3
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
Width64 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?