HTZ160C12K IXYS

HTZ160C12K

Obsolete
Diode Modules 2 Amps 12000V

Manufacturer:

Mfr Part:
HTZ160C12K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseHTZ
Vr - Reverse Voltage12 kV
TypeSwitching Diode
Vf - Forward Voltage12 V
TechnologySi
PackagingBox
Height31 mm
Length130 mm
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
Width32 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?