HTZ130B38K IXYS

HTZ130B38K

Obsolete
Diode Modules 1 Amps 38000V

Manufacturer:

Mfr Part:
HTZ130B38K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseHTZ
Vr - Reverse Voltage38 kV
TypeSwitching Diode
Vf - Forward Voltage24 V
TechnologySi
PackagingBox
Height31 mm
Length201 mm
Pin Count3
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
Width32 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?