Reference Only
HRTSLS4955JG
New Product
Tactile Switches 24 VDC, 10 mA, 6.2x6.2mm, 4.27mm EH, 5.5N, J Bend, Gold-Plated.
Datasheet
HRTSLS4955JG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Actuator | Round | |
| Switch Function | (ON) - OFF | |
| Operating Force | 5.5 N | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 24 VDC | |
| Contact Form | SPST | |
| Termination Style | J Form Lead | |
| Length | 6.3 mm | |
| Width | 6.2 mm | |
| Height | 4.27 mm | |
| Series | TactSure LS Series | |
| Life | 1000000 Cycles | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Snap-In | |
| Mounting Type | Snap-In | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.7 mm | |
| Type | Tactile Switch | |
| Part # Aliases | Y30HF37A2FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $12,250.00 |
Need more?