Reference Only
HO251J-73
Toggle Switches .
Datasheet
HO251J-73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Compliance | UL; CSA | |
| Actuator Material | Brass, Polycarbonate | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | HO251J73 HHH-41570000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.43 | $304.30 | |
| $29.59 | $591.80 | |
| $29.35 | $1,467.50 | |
| $25.20 | $2,520.00 | |
| $23.28 | $4,656.00 | |
| $23.18 | $11,590.00 |
Need more?