Reference Only
HMA274-73
Toggle Switches 12A 250VAC ON-OFF-ON 3Pole, SCRW TRM.
Datasheet
HMA274-73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Compliance | UL; CSA | |
| Series | H/I | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | HMA27473 HHH-41524000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.52 | $355.20 | |
| $30.61 | $3,061.00 | |
| $27.27 | $6,817.50 |
Need more?