Reference Only

HM25S-78

Toggle Switches 3P (ON)-OFF-(ON) NEOPRENE SEAL.

Manufacturer:

Mfr Part:
HM25S-78

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form3PST
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating10 A
Voltage Rating AC250 VAC
Bushing Size15/32-32
ActuatorBat
Terminal SealSealed
ComplianceUL; CSA
SeriesH/I
Actuator StyleBat
Life25000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesHM25S78 HMO-42480046

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$33.88$6,776.00
Need more?
Contact Us