Reference Only
HLA271-73
Toggle Switches 3-pole, ON - None - ON, 6A/12A/17A 600VAC/250VAC/125VAC 1 HP, Non-Illuminated Toggle Switch with .250 Tab (Q.C.).
Datasheet
HLA271-73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Compliance | UL; CSA | |
| Series | H/I | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | HHH-41254000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.84 | $2,084.00 | |
| $19.64 | $3,928.00 | |
| $18.77 | $9,385.00 |
Need more?