Reference Only
HL256-73
Toggle Switches
Datasheet
HL256-73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 15/32-32 UNS-2A | |
| Actuator | Toggle | |
| Terminal Seal | Unsealed | |
| Compliance | UL; CSA | |
| Actuator Length | 17.44 mm | |
| Actuator Material | Brass, Polycarbonate | |
| Actuator Style | Bat | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | HL25673 HHH-42480034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?