HHSS8E850 Hartland Controls / Littelfuse

HHSS8E850

Motor Start Capacitors & Motor Run Capacitors

Manufacturer:

Mfr Part:
HHSS8E850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMotor Start Capacitors & Motor Run Capacitors
ProductMotor Start Capacitors
Capacitance189 uF to 277 uF
Voltage Rating AC170 VAC to 277 VAC
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Product TypeMotor Capacitors
TypeHard Start Kit

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?