
HEXSEALHALFBOOTBLUEWATER
Switch Hardware
Datasheet
HEXSEALHALFBOOTBLUEWATER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Half Boot | |
| For Use With | Toggle Switches | |
| Designed for | Series110, C, D, DK/EK, F, G, H/I, LT | |
| Color | Blue | |
| Material | Silicone Rubber | |
| Mounting Style | Threaded | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?