Reference Only
HDT0204
Detector Switches .
Datasheet
HDT0204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Detector Switches | |
| Operating Force | 35 g | |
| ON Travel | 1.05 mm | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 5 VDC | |
| Width | 2.8 mm | |
| Termination Style | Solder Pad | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | HDT | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $1,640.00 |
Need more?
Available Regional Inventory
10,000 available now at ttieurope.com