
HCRY51CU1AB850
General Purpose Relays
Datasheet
HCRY51CU1AB850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | General Purpose Relays | |
| Product | General Purpose Relays | |
| Type | Switching Relay | |
| Coil Voltage | 240 VAC | |
| Relay Contact Form | SPDT | |
| Contact Current Rating | 8 A, 12 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Chassis Mount | |
| Switching Voltage | 125 VAC, 240 VAC, 277 VAC | |
| Coil Termination | Quick Connect | |
| Contact Material | Silver Cadmium Oxide Alloy | |
| Length | 1.85 in | |
| Width | 1.25 in | |
| Height | 1.105 in | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?