HCRY51CT1AB850 Littelfuse

HCRY51CT1AB850

General Purpose Relays

Manufacturer:

Mfr Part:
HCRY51CT1AB850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryGeneral Purpose Relays
ProductGeneral Purpose Relays
TypeSwitching Relay
Coil Voltage120 VAC
Relay Contact FormSPDT
Contact Current Rating8 A, 12 A
Contact TerminationQuick Connect
Mounting StyleChassis Mount
Switching Voltage125 VAC, 240 VAC, 277 VAC
Coil TerminationQuick Connect
Contact MaterialSilver Cadmium Oxide Alloy
Length1.85 in
Width1.25 in
Height1.105 in
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?