HCDY3XQ06CJ850 Littelfuse

HCDY3XQ06CJ850

Contactors - Electromechanical

Manufacturer:

Mfr Part:
HCDY3XQ06CJ850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form A (3PST-NO)
Coil Voltage24 VAC
Contact Current Rating60 A
Coil TypeAC Type
Switching Voltage600 VAC
Coil Resistance3.7 Ohms
Coil TerminationQuick Connect
Contact TerminationBox Lug
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Poles3 Pole
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeDefinite Purpose

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?