HCCY2XU02AA850CS Hartland Controls / Littelfuse

HCCY2XU02AA850CS

Contactors - Electromechanical

Manufacturer:

Mfr Part:
HCCY2XU02AA850CS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form2 Form B (DPST-NO)
Coil Voltage208 VAC, 240 VAC
Contact Current Rating30 A
Coil TypeAC Type
Switching Voltage600 VAC
Coil Resistance1 kOhms
Coil TerminationQuick Connect
Contact TerminationScrew Terminal
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Poles2 Pole
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeDefinite Purpose

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?