
HCCY2XT02AA850CS
Contactors - Electromechanical
Datasheet
HCCY2XT02AA850CS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form B (DPST-NO) | |
| Coil Voltage | 120 VAC | |
| Contact Current Rating | 30 A | |
| Coil Type | AC Type | |
| Switching Voltage | 600 VAC | |
| Coil Resistance | 237 Ohms | |
| Coil Termination | Quick Connect | |
| Contact Termination | Screw Terminal | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 2 Pole | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Definite Purpose |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?