Reference Only

HCBY3P50GA850

Circuit Breakers 120/240V 50A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT.

Manufacturer:

Mfr Part:
HCBY3P50GA850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
SeriesHCB
ProductThermal Magnetic Circuit Breakers
Current Rating50 A
Voltage Rating AC120 VAC, 240 VAC
Number of Poles3 Pole
ActuatorHandle
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingBulk
Height103 mm
Length56.4 mm
Mounting StyleDIN Rail Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleSolder Lug, Quick Connect
Voltage Rating120 VAC, 240 VAC
Width67 mm
Part # AliasesHCB-3/50/Q

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$204.50$4,090.00
$185.51$11,130.60
Need more?
Contact Us