Reference Only
HCBY2P40GA850
Circuit Breakers 120/240V 40A 2P CIRCUIT BREAKER, LUGS/QUICK CONNECT.
Datasheet
HCBY2P40GA850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Series | HCB | |
| Current Rating | 40 A | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Number of Poles | 2 Pole | |
| Packaging | Bulk | |
| Height | 37.8 mm | |
| Length | 103 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Width | 67 mm | |
| Part # Aliases | HCB-2/40/Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.90 | $1,697.50 | |
| $58.30 | $2,915.00 | |
| $53.71 | $5,371.00 |
Need more?