Reference Only

HCBY1P45GG850

Circuit Breakers 120/240V 45A 1P CIRCUIT BREAKER, LUGS.

Manufacturer:

Mfr Part:
HCBY1P45GG850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
SeriesHCB
ProductThermal Magnetic Circuit Breakers
Current Rating45 A
Voltage Rating AC120 VAC, 240 VAC
Number of Poles1 Pole
Actuator TypeHandle
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingBulk
Height103 mm
Length18.8 mm
Mounting StyleDIN Rail Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleSolder Lug
Voltage Rating120 VAC, 240 VAC
Width67 mm
Part # AliasesHCB-1/45/L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$32.83$1,641.50
$31.78$3,178.00
$30.72$7,680.00
Need more?
Contact Us