Reference Only
HCBY1P20GA850
Circuit Breakers 120/240V 20A 1P CIRCUIT BREAKER, LUGS/QUICK CONNECT
Datasheet
HCBY1P20GA850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Series | HCB | |
| Product | Thermal Magnetic Circuit Breakers | |
| Current Rating | 20 A | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Number of Poles | 1 Pole | |
| Actuator | Handle | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Height | 103 mm | |
| Length | 18.8 mm | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Solder Lug, Quick Connect | |
| Voltage Rating | 120 VAC, 240 VAC | |
| Width | 67 mm | |
| Part # Aliases | HCB-1/20/Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?