Reference Only

HBS2KGB4SA055C

Basic / Snap Action Switches SPDT 20A 18 OZ. OF.

Manufacturer:

Mfr Part:
HBS2KGB4SA055C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesHB
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating20 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force510 gf
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP65
PackagingBulk
Actuator StyleRoller Lever
Contact MaterialBrass Alloy
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?