HARW0002 C&K

HARW0002

Rotary Switches

Manufacturer:

Mfr Part:
HARW0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions10 Position
Current Rating10 mA
Voltage Rating DC5 VDC
Termination StyleJ Form Lead
Contact PlatingGold
ActuatorRaised
PackagingReel
Actuator StyleRotary with Shaft
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?