Reference Only

H316

Panel Mount Indicators - Neon & Incandescent V/J ILLUMINATED PLUG .250 QUICK CNNCT TAB.

Manufacturer:

Mfr Part:
H316

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPanel Mount Indicators - Neon & Incandescent
Product TypePanel Mount Indicators - Neon & Incandescent
ProductIndicators
SeriesV
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.88$388.00
$3.57$1,785.00
$3.43$3,430.00
$3.33$8,325.00
Need more?